9 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Two Piece Backshell Connector Black 180° Unshielded
1731110495

1731110495

DigiKey Part Number
900-1731110495-ND
Manufacturer
Manufacturer Product Number
1731110495
Description
FCT HOOD S1 0 DEG PLSTC W/THMBSC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Unshielded
EDA/CAD Models
1731110495 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Molex
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
9
Color
Black
Compatible Shell Size
E
Base Product Number
Compatible D-Sub Size
9pos and HD15pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.66000$43.66
10$37.07100$370.71
25$34.74720$868.68
50$33.08660$1,654.33
100$31.50560$3,150.56
250$29.53328$7,383.32
500$28.12410$14,062.05
1,000$26.78269$26,782.69
2,500$25.10780$62,769.50
Manufacturers Standard Package