Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS46TR81024BL-107MBLA1 | |
|---|---|
DigiKey Part Number | 706-IS46TR81024BL-107MBLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS46TR81024BL-107MBLA1 |
Description | IC DRAM 8GBIT PAR 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-TWBGA (10x14) |
Category | Write Cycle Time - Word, Page 15ns |
Mfr | Access Time 20 ns |
Packaging Bulk | Voltage - Supply 1.283V ~ 1.45V |
Part Status Active | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1G x 8 | Supplier Device Package 78-TWBGA (10x14) |
Memory Interface Parallel | Base Product Number |
Clock Frequency 933 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR81024BL-107MBLI | ISSI, Integrated Silicon Solution Inc | 26 | 706-IS43TR81024BL-107MBLI-ND | $280.85000 | Parametric Equivalent |
| IS43TR81024BL-107MBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR81024BL-107MBLI-TR-ND | $232.33137 | Parametric Equivalent |
| IS46TR81024BL-107MBLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR81024BL-107MBLA1-TR-ND | $246.25859 | Parametric Equivalent |
| AS4C1G8D3LA-10BAN | Alliance Memory, Inc. | 220 | 1450-AS4C1G8D3LA-10BAN-ND | $873.78000 | Parametric Equivalent |
| AS4C1G8D3LA-10BANTR | Alliance Memory, Inc. | 0 | 1450-AS4C1G8D3LA-10BANTR-ND | $676.71866 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | $245.62581 | $33,405.11 |




