AS4C1G8D3LA-10BINTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 220
Unit Price: $873.78000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: $676.71866
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 26
Unit Price: $280.85000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $232.33137
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $245.62581

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $246.25859
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: $289.93944
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: $289.93942
Datasheet
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-FBGA (9x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C1G8D3LA-10BINTR

DigiKey Part Number
1450-AS4C1G8D3LA-10BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C1G8D3LA-10BINTR
Description
IC DRAM 8GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-FBGA (9x10.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
933 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
78-FBGA (9x10.5)
Memory Organization
1G x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C1G8D3LA-10BANAlliance Memory, Inc.2201450-AS4C1G8D3LA-10BAN-ND$873.78000Parametric Equivalent
AS4C1G8D3LA-10BANTRAlliance Memory, Inc.01450-AS4C1G8D3LA-10BANTR-ND$676.71866Parametric Equivalent
IS43TR81024BL-107MBLIISSI, Integrated Silicon Solution Inc26706-IS43TR81024BL-107MBLI-ND$280.85000Parametric Equivalent
IS43TR81024BL-107MBLI-TRISSI, Integrated Silicon Solution Inc0706-IS43TR81024BL-107MBLI-TR-ND$232.33137Parametric Equivalent
IS46TR81024BL-107MBLA1ISSI, Integrated Silicon Solution Inc0706-IS46TR81024BL-107MBLA1-ND$245.62581Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$589.37467$1,178,749.34
Manufacturers Standard Package