Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NDL88PFO-9MIT TR | |
|---|---|
DigiKey Part Number | 1982-NDL88PFO-9MITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDL88PFO-9MIT TR |
Description | IC DRAM 8GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-FBGA (9x10.6) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Series | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (9x10.6) |
Memory Organization 1G x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDL88PFO-9MIT | Insignis Technology Corporation | 0 | 1982-NDL88PFO-9MIT-ND | $289.93944 | Parametric Equivalent |
| AS4C1G8D3LA-10BAN | Alliance Memory, Inc. | 220 | 1450-AS4C1G8D3LA-10BAN-ND | $873.78000 | Parametric Equivalent |
| AS4C1G8D3LA-10BANTR | Alliance Memory, Inc. | 0 | 1450-AS4C1G8D3LA-10BANTR-ND | $676.71866 | Parametric Equivalent |
| AS4C1G8D3LA-10BINTR | Alliance Memory, Inc. | 0 | 1450-AS4C1G8D3LA-10BINTR-ND | $616.57012 | Parametric Equivalent |
| IS43TR81024BL-107MBLI | ISSI, Integrated Silicon Solution Inc | 26 | 706-IS43TR81024BL-107MBLI-ND | $280.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $289.93942 | $579,878.84 |




