LFXTAL082127REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: $3.07086
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2,761
Unit Price: $4.33000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: $2.78000
Datasheet
IQXC-42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IQXC-42
IQXC-42_View2

LFXTAL082127REEL

DigiKey Part Number
1923-LFXTAL082127REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFXTAL082127REEL
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL082127REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.23019$3,230.19
Manufacturers Standard Package