
830108212709 | |
|---|---|
DigiKey Part Number | 1923-830108212709TR-ND - Tape & Reel (TR) 1923-830108212709CT-ND - Cut Tape (CT) 1923-830108212709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108212709 |
Description | WE-XTAL QUARTZ CRYSTAL 27.12 MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108212709 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.33000 | $4.33 |
| 10 | $3.94600 | $39.46 |
| 50 | $3.77400 | $188.70 |
| 100 | $3.60250 | $360.25 |
| 500 | $3.34520 | $1,672.60 |
| 1,000 | $3.22463 | $3,224.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.63450 | $7,903.50 |

