PL8170NL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: $118.96150
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8170NL

DigiKey Part Number
PL8170NL-ND
Manufacturer
Manufacturer Product Number
PL8170NL
Description
FIXED IND 6.5UH 12.4A 6.6MOHM SM
Customer Reference
Detailed Description
6.5 µH Unshielded Toroidal Inductor 12.4 A 6.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
6.5 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.900" L x 0.690" W (22.86mm x 17.53mm)
Height - Seated (Max)
0.520" (13.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.