
| PL8170 | |
|---|---|
| DigiKey Part Number | PL8170-ND | 
| Manufacturer | |
| Manufacturer Product Number | PL8170 | 
| Description | FIXED IND 6.5UH 12.4A 6.6MOHM SM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 6.5 µH Unshielded Toroidal Inductor 12.4 A 6.6mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Toroidal | |
| Material - Core | - | |
| Inductance | 6.5 µH | |
| Tolerance | - | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 6.6mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 130°C | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.900" L x 0.690" W (22.86mm x 17.53mm) | |
| Height - Seated (Max) | 0.520" (13.21mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $118.96150 | $11,896.15 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China