
INBD-T11020.YGNB | |
---|---|
DigiKey Part Number | 1830-INBD-T11020.YGNB-ND |
Manufacturer | |
Manufacturer Product Number | INBD-T11020.YGNB |
Description | LED CBI 5X1.74MM 10SEG Y VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Yellow-Green 2V 20mA Rectangle with Flat Top 5.00mm x 1.74mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow-Green | |
Wavelength - Peak | 575nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 1.74mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $7.47200 | $74.72 |
200 | $5.18075 | $1,036.15 |
600 | $4.66632 | $2,799.79 |
1,000 | $4.46884 | $4,468.84 |
2,000 | $4.23659 | $8,473.18 |
5,000 | $3.98314 | $19,915.70 |
10,000 | $3.82528 | $38,252.80 |