INBD-T11020.WNB.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INBD-T11020.WNB

DigiKey Part Number
1830-INBD-T11020.WNB-ND
Manufacturer
Manufacturer Product Number
INBD-T11020.WNB
Description
LED CBI 5X1.74MM 10SEG W VERT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP White 2.9V 20mA Rectangle with Flat Top 5.00mm x 1.74mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
Packaging
Bulk
Part Status
Active
Color
White
Wavelength - Peak
-
Configuration
Bar - 10 Wide, DIP
Current
20mA
Millicandela Rating
75mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 1.74mm
Voltage Rating
2.9V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.00000$17.00
10$12.20200$122.02
200$8.71925$1,743.85
600$7.94003$4,764.02
1,000$7.64149$7,641.49
2,000$7.29059$14,581.18
5,000$6.90798$34,539.90
10,000$6.66990$66,699.00
Manufacturers Standard Package