


TLE4971A025N5UE0001XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4971A025N5UE0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4971A025N5UE0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4971A025N5UE0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4971A025N5UE0001XUMA1 |
Description | SPEED & CURRENT SENSORS PG-TISON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Current Sensor Bidirectional 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | - | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.61000 | $37.61 |
5 | $33.71400 | $168.57 |
10 | $32.26900 | $322.69 |
25 | $30.54840 | $763.71 |
50 | $29.37080 | $1,468.54 |
100 | $28.29430 | $2,829.43 |
500 | $26.13824 | $13,069.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $21.35478 | $53,386.95 |