


TLE4971A120N5E0001XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4971A120N5E0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4971A120N5E0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4971A120N5E0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4971A120N5E0001XUMA1 |
Description | SPEED & CURRENT SENSORS PG-TISON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 120A 1 Channel Current Sensor Bidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLE4971A120N5E0001XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 10mV/A | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | - | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.74000 | $39.74 |
5 | $35.65200 | $178.26 |
10 | $34.13300 | $341.33 |
25 | $32.32520 | $808.13 |
50 | $31.09020 | $1,554.51 |
100 | $29.95870 | $2,995.87 |
500 | $27.82412 | $13,912.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $22.73215 | $56,830.38 |