Direct

LTC6115HMS#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC6115HMS#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6115HMS#WPBF |
Description | IC CURR SENSE 2 CIRCUIT 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6115HMS#WPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 530 kHz | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 85 nA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 27 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.88000 | $71.88 |
| 10 | $48.42900 | $484.29 |
| 37 | $40.10243 | $1,483.79 |
| 111 | $34.96838 | $3,881.49 |
| 259 | $31.88556 | $8,258.36 |
| 518 | $31.51228 | $16,323.36 |



