TLE46782LDXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4,350
Unit Price: $15.26000
Datasheet
PG-TSON-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TSON-10
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE46782LDXUMA1

DigiKey Part Number
TLE46782LDXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE46782LDXUMA1
Description
IC REG LIN 5V 200MA PG-TSON-10
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-TSON-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
6 mA
PSRR
65dB (100Hz)
Control Features
Reset, Watchdog
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFDFN Exposed Pad
Supplier Device Package
PG-TSON-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes