


TLE46782ELXUMA1 | |
|---|---|
DigiKey Part Number | TLE46782ELXUMA1TR-ND - Tape & Reel (TR) TLE46782ELXUMA1CT-ND - Cut Tape (CT) TLE46782ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE46782ELXUMA1 |
Description | IC REG LIN 5V 200MA PG-SSOP-14-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE46782ELXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 6 mA | |
PSRR | 65dB (100Hz) | |
Control Features | Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.26000 | $15.26 |
| 10 | $11.23400 | $112.34 |
| 25 | $10.22760 | $255.69 |
| 100 | $9.11790 | $911.79 |
| 250 | $8.58896 | $2,147.24 |
| 500 | $8.26994 | $4,134.97 |
| 1,000 | $8.00732 | $8,007.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.73024 | $19,325.60 |
| 5,000 | $7.56317 | $37,815.85 |
| 7,500 | $7.47955 | $56,096.62 |

