TLE4254GSXUMA2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 2,039
Unit Price: $9.62000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 1,941
Unit Price: $9.62000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4254GSXUMA2

DigiKey Part Number
TLE4254GSXUMA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4254GSXUMA2
Description
IC REG LINEAR POS ADJ 70MA 8DSO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
Current - Supply (Max)
15 mA
Series
PSRR
60dB (100Hz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Discontinued at DigiKey
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
Tracking
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage Dropout (Max)
0.4V @ 70mA
Supplier Device Package
PG-DSO-8
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE4254GAXUMA4Infineon Technologies2,039448-TLE4254GAXUMA4CT-ND$9.62000Parametric Equivalent
TLE4254GSXUMA4Infineon Technologies1,941TLE4254GSXUMA4CT-ND$9.62000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes