


TLE4254GSXUMA4 | |
|---|---|
DigiKey Part Number | TLE4254GSXUMA4TR-ND - Tape & Reel (TR) TLE4254GSXUMA4CT-ND - Cut Tape (CT) TLE4254GSXUMA4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4254GSXUMA4 |
Description | IC REG LINEAR POS ADJ 70MA 8DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4254GSXUMA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $7.44900 | $74.49 |
| 25 | $6.73520 | $168.38 |
| 100 | $5.94990 | $594.99 |
| 250 | $5.57452 | $1,393.63 |
| 500 | $5.34858 | $2,674.29 |
| 1,000 | $5.16244 | $5,162.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.96602 | $12,415.05 |
| 5,000 | $4.84761 | $24,238.05 |
| 7,500 | $4.78833 | $35,912.47 |
| 12,500 | $4.72262 | $59,032.75 |
| 17,500 | $4.68425 | $81,974.37 |


