TLE4254GSXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 2,039
Unit Price: $9.62000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 1,941
Unit Price: $9.62000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4254GSXUMA1

DigiKey Part Number
TLE4254GSXUMA1TR-ND - Tape & Reel (TR)
TLE4254GSXUMA1CT-ND - Cut Tape (CT)
TLE4254GSXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4254GSXUMA1
Description
IC REG LINEAR POS ADJ 70MA 8DSO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLE4254GSXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
Current - Supply (Max)
15 mA
Series
PSRR
60dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Not For New Designs
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
Tracking
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage Dropout (Max)
0.4V @ 70mA
Supplier Device Package
PG-DSO-8
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE4254GAXUMA4Infineon Technologies2,039448-TLE4254GAXUMA4CT-ND$9.62000Parametric Equivalent
TLE4254GSXUMA4Infineon Technologies1,941TLE4254GSXUMA4CT-ND$9.62000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.37000$9.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.93152$12,328.80
Manufacturers Standard Package