

TLE42364GHTMA1 | |
---|---|
DigiKey Part Number | 448-TLE42364GHTMA1TR-ND - Tape & Reel (TR) 448-TLE42364GHTMA1CT-ND - Cut Tape (CT) 448-TLE42364GHTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42364GHTMA1 |
Description | IC REG LIN 5V 100MA PG-SOT223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42364GHTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |