PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-SOT223-4

TLE42664GHTMA2

DigiKey Part Number
TLE42664GHTMA2TR-ND - Tape & Reel (TR)
TLE42664GHTMA2CT-ND - Cut Tape (CT)
TLE42664GHTMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42664GHTMA2
Description
IC REG LIN 5V 100MA PG-SOT223-4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
TLE42664GHTMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
4 mA
PSRR
68dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,151
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.40000$13.40
10$9.81900$98.19
25$8.92400$223.10
100$7.93700$793.70
250$7.46648$1,866.62
500$7.18268$3,591.34
1,000$6.94904$6,949.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.59845$26,393.80
8,000$6.46820$51,745.60
12,000$6.40299$76,835.88
Manufacturers Standard Package