SPU07N60C3BKMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 59
Unit Price: $15.42000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $11.14348
Datasheet

Similar


STMicroelectronics
In Stock: 2,853
Unit Price: $21.62000
Datasheet

Similar


STMicroelectronics
In Stock: 1,763
Unit Price: $15.09000
Datasheet
IPU80R4K5P7AKMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPU07N60C3BKMA1

DigiKey Part Number
SPU07N60C3BKMA1-ND
Manufacturer
Manufacturer Product Number
SPU07N60C3BKMA1
Description
MOSFET N-CH 650V 7.3A TO251-3
Customer Reference
Detailed Description
N-Channel 650 V 7.3A (Tc) 83W (Tc) Through Hole PG-TO251-3-21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
3.9V @ 350µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3-21
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 458 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

458In Stock
Ships from Rochester Electronics, LLC