P-Channel 100 V 15A (Tc) 128W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 100 V 15A (Tc) 128W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

SPD15P10PGBTMA1

DigiKey Part Number
SPD15P10PGBTMA1TR-ND - Tape & Reel (TR)
SPD15P10PGBTMA1CT-ND - Cut Tape (CT)
SPD15P10PGBTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD15P10PGBTMA1
Description
MOSFET P-CH 100V 15A TO252-3
Customer Reference
Detailed Description
P-Channel 100 V 15A (Tc) 128W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
SPD15P10PGBTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1280 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
128W (Tc)
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
240mOhm @ 10.6A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 1.54mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPD15P10PGATMA1Infineon Technologies2,500448-SPD15P10PGATMA1CT-ND$387.00000MFR Recommended
DMP10H400SK3-13Diodes Incorporated13,485DMP10H400SK3-13DICT-ND$203.00000Similar
ZXMP10A16KTCDiodes Incorporated1,269ZXMP10A16KCT-ND$319.00000Similar
In-Stock: 1,031
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/9/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.92000$17.92
10$11.47700$114.77
100$7.79070$779.07
500$6.21102$3,105.51
1,000$5.99249$5,992.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.99249$14,981.23
Manufacturers Standard Package