P-Channel 100 V 9A (Tc) 42W (Tc) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 100 V 9A (Tc) 42W (Tc) Surface Mount TO-252-3
TO-252-3

DMP10H400SK3-13

DigiKey Part Number
DMP10H400SK3-13DITR-ND - Tape & Reel (TR)
DMP10H400SK3-13DICT-ND - Cut Tape (CT)
DMP10H400SK3-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP10H400SK3-13
Description
MOSFET P-CH 100V 9A TO252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 9A (Tc) 42W (Tc) Surface Mount TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
DMP10H400SK3-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
240mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1239 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,668
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.21000$9.21
10$5.74700$57.47
100$3.75640$375.64
500$2.90054$1,450.27
1,000$2.62471$2,624.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.32599$5,814.98
5,000$2.14129$10,706.45
7,500$2.04719$15,353.93
12,500$1.94146$24,268.25
17,500$1.87886$32,880.05
25,000$1.81803$45,450.75
Manufacturers Standard Package