P-Channel 100 V 3A (Ta) 2.15W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 100 V 3A (Ta) 2.15W (Ta) Surface Mount TO-252-3
TO-252-3

ZXMP10A16KTC

DigiKey Part Number
ZXMP10A16KTR-ND - Tape & Reel (TR)
ZXMP10A16KCT-ND - Cut Tape (CT)
ZXMP10A16KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP10A16KTC
Description
MOSFET P-CH 100V 3A TO252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 3A (Ta) 2.15W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
717 pF @ 50 V
FET Type
Power Dissipation (Max)
2.15W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252-3
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
235mOhm @ 2.1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPD15P10PGBTMA1Infineon Technologies1,031SPD15P10PGBTMA1CT-ND$362.00000Similar
In-Stock: 1,269
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.79000$15.79
10$10.03800$100.38
100$6.73830$673.83
500$5.32588$2,662.94
1,000$4.87140$4,871.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.37950$10,948.75
5,000$4.07555$20,377.75
7,500$3.92076$29,405.70
12,500$3.74689$46,836.12
17,500$3.71715$65,050.12
Manufacturers Standard Package