Similar
Similar
Similar
Similar
Similar
Similar



SPD07N20 | |
|---|---|
DigiKey Part Number | SPD07N20INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD07N20 |
Description | MOSFET N-CH 200V 7A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 200 V 7A (Tc) 40W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 530 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR220NTRLPBF | Infineon Technologies | 0 | IRFR220NTRLPBFCT-ND | $11.51000 | Similar |
| IRFR220NTRPBF | Infineon Technologies | 11,317 | IRFR220NTRPBFCT-ND | $10.85000 | Similar |
| IRFR220PBF | Vishay Siliconix | 3,911 | IRFR220PBF-ND | $18.58000 | Similar |
| IRFR220TRLPBF | Vishay Siliconix | 4,705 | IRFR220TRLPBFCT-ND | $18.58000 | Similar |
| IRFR220TRPBF | Vishay Siliconix | 14,507 | IRFR220PBFCT-ND | $18.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.41883 | $8,547.07 |
| 5,000 | $3.17194 | $15,859.70 |
| 7,500 | $3.04623 | $22,846.72 |
| 12,500 | $3.00804 | $37,600.50 |



