MFR Recommended
Similar
Similar
Similar
Similar
Similar

IRFR220NTRLPBF | |
|---|---|
DigiKey Part Number | IRFR220NTRLPBFTR-ND - Tape & Reel (TR) IRFR220NTRLPBFCT-ND - Cut Tape (CT) IRFR220NTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR220NTRLPBF |
Description | MOSFET N-CH 200V 5A DPAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 5A (Tc) 43W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 43W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 2.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR4620TRLPBF | Infineon Technologies | 22,260 | IRFR4620TRLPBFCT-ND | $22.12000 | MFR Recommended |
| IRFR220PBF | Vishay Siliconix | 3,911 | IRFR220PBF-ND | $18.58000 | Similar |
| IRFR220TRLPBF | Vishay Siliconix | 4,705 | IRFR220TRLPBFCT-ND | $18.58000 | Similar |
| IRFR220TRPBF | Vishay Siliconix | 14,507 | IRFR220PBFCT-ND | $18.58000 | Similar |
| IRFR220TRRPBF | Vishay Siliconix | 2,998 | IRFR220TRRPBFCT-ND | $18.58000 | Similar |




