
IRFR220TRRPBF | |
---|---|
DigiKey Part Number | IRFR220TRRPBFTR-ND - Tape & Reel (TR) IRFR220TRRPBFCT-ND - Cut Tape (CT) IRFR220TRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR220TRRPBF |
Description | MOSFET N-CH 200V 4.8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 4.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $6.24900 | $62.49 |
100 | $5.70340 | $570.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.65974 | $13,979.22 |