
S25FL256SAGMFVR03 | |
|---|---|
DigiKey Part Number  | 448-S25FL256SAGMFVR03TR-ND - Tape & Reel (TR) 448-S25FL256SAGMFVR03CT-ND - Cut Tape (CT) 448-S25FL256SAGMFVR03DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | S25FL256SAGMFVR03  | 
Description  | IC FLASH 256MBIT SPI/QUAD 16SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | S25FL256SAGMFVR03 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH - NOR  | |
Memory Size  | ||
Memory Organization  | 32M x 8  | |
Memory Interface  | SPI - Quad I/O  | |
Clock Frequency  | 133 MHz  | |
Write Cycle Time - Word, Page  | -  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $34.92000 | $34.92 | 
| 10 | $32.55200 | $325.52 | 
| 25 | $31.58640 | $789.66 | 
| 50 | $30.85220 | $1,542.61 | 
| 100 | $30.11960 | $3,011.96 | 
| 250 | $29.15488 | $7,288.72 | 
| 500 | $28.43318 | $14,216.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,450 | $29.53028 | $42,818.91 | 


