
S25FL256SAGMFVR01 | |
|---|---|
DigiKey Part Number  | S25FL256SAGMFVR01-ND  | 
Manufacturer  | |
Manufacturer Product Number  | S25FL256SAGMFVR01  | 
Description  | IC FLASH 256MBIT SPI/QUAD 16SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | S25FL256SAGMFVR01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH - NOR  | |
Memory Size  | ||
Memory Organization  | 32M x 8  | |
Memory Interface  | SPI - Quad I/O  | |
Clock Frequency  | 133 MHz  | |
Write Cycle Time - Word, Page  | -  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $37.77000 | $37.77 | 
| 10 | $35.16300 | $351.63 | 
| 47 | $33.39255 | $1,569.45 | 
| 94 | $32.59926 | $3,064.33 | 
| 141 | $32.13695 | $4,531.31 | 
| 282 | $31.35149 | $8,841.12 | 
| 517 | $30.67044 | $15,856.62 | 
| 1,034 | $29.90122 | $30,917.86 | 


