
REF60W1ZVS186EMTOBO2 | |
|---|---|
DigiKey Part Number | 448-REF60W1ZVS186EMTOBO2-ND |
Manufacturer | |
Manufacturer Product Number | REF60W1ZVS186EMTOBO2 |
Description | EVAL BOARD FOR ICE186EM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ICE186EM CoolSET™ 1 Isolated Output, 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output, 1 Non-Isolated Output | |
Power - Output | 60W | |
Voltage - Output | 12V, 15V | |
Current - Output | 5A, 150mA | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Boost | |
Frequency - Switching | 45Hz, 50Hz | |
Contents | Board(s) | |
Utilized IC / Part | ICE186EM | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,071.61000 | $1,071.61 |


