New Product
27 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 SMD
27 SMD

ICE186EMXUMA1

DigiKey Part Number
448-ICE186EMXUMA1TR-ND - Tape & Reel (TR)
448-ICE186EMXUMA1CT-ND - Cut Tape (CT)
448-ICE186EMXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE186EMXUMA1
Description
ICE186EMXUMA1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 25kHz ~ 150kHz PG-DSO-27-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
20 V
Voltage - Supply (Vcc/Vdd)
7.4V ~ 14.6V, 9.45V ~ 28.9V
Duty Cycle
-
Frequency - Switching
25kHz ~ 150kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Package / Case
27-SMD Module
Supplier Device Package
PG-DSO-27-1
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.46000$39.46
10$30.03700$300.37
25$27.68000$692.00
100$25.08620$2,508.62
250$23.84988$5,962.47
500$23.10454$11,552.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$22.49130$22,491.30
2,000$21.98654$43,973.08
3,000$21.73379$65,201.37
Manufacturers Standard Package