
IRSM808-105MHTR | |
---|---|
DigiKey Part Number | 448-IRSM808-105MHTR-ND - Tape & Reel (TR) 448-IRSM808-105MHTRCT-ND - Cut Tape (CT) 448-IRSM808-105MHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRSM808-105MHTR |
Description | IC HALF BRIDGE DRIVER 10A 31PQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver AC Motors UMOS 31-PQFN (8x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | AC Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | UMOS | |
Rds On (Typ) | 580mOhm | |
Current - Output / Channel | 10A | |
Current - Peak Output | - | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 400V (Max) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVQFN | |
Supplier Device Package | 31-PQFN (8x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.75000 | $53.75 |
10 | $36.16300 | $361.63 |
100 | $26.37370 | $2,637.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $21.54726 | $43,094.52 |