
ISL28291FUZ-T7 | |
---|---|
DigiKey Part Number | ISL28291FUZ-T7TR-ND - Tape & Reel (TR) ISL28291FUZ-T7CT-ND - Cut Tape (CT) ISL28291FUZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28291FUZ-T7 |
Description | IC OPAMP VFB 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
-3db Bandwidth | 61 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 270 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 130 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.16000 | $14.16 |
10 | $10.38900 | $103.89 |
25 | $9.44360 | $236.09 |
100 | $8.40650 | $840.65 |
250 | $7.91160 | $1,977.90 |
500 | $7.61328 | $3,806.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.24487 | $10,867.31 |
3,000 | $7.06454 | $21,193.62 |
4,500 | $6.97424 | $31,384.08 |
7,500 | $6.87421 | $51,556.57 |
10,500 | $6.81572 | $71,565.06 |