
BTA312G-600CTQ | |
---|---|
DigiKey Part Number | BTA312G-600CTQ-ND |
Manufacturer | |
Manufacturer Product Number | BTA312G-600CTQ |
Description | TRIAC 600V 12A I2PAK |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 110A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262 (I2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.68000 | $12.68 |
50 | $5.99280 | $299.64 |
100 | $5.33930 | $533.93 |
500 | $4.19156 | $2,095.78 |
1,000 | $3.82204 | $3,822.04 |
2,000 | $3.51132 | $7,022.64 |
5,000 | $3.17508 | $15,875.40 |
10,000 | $3.01085 | $30,108.50 |