IRG4PC50F-EPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 210
Unit Price: $39.58000
Datasheet

Direct


STMicroelectronics
In Stock: 684
Unit Price: $37.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 231
Unit Price: $41.96000
Datasheet
TO-247-3 AD EP Long Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4PC50F-EPBF

DigiKey Part Number
IRG4PC50F-EPBF-ND
Manufacturer
Manufacturer Product Number
IRG4PC50F-EPBF
Description
IGBT 600V 70A TO-247AD
Customer Reference
Detailed Description
IGBT 600 V 70 A 200 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
280 A
Vce(on) (Max) @ Vge, Ic
1.6V @ 15V, 39A
Power - Max
200 W
Switching Energy
370µJ (on), 2.1mJ (off)
Input Type
Standard
Gate Charge
190 nC
Td (on/off) @ 25°C
31ns/240ns
Test Condition
480V, 39A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes