
APT30GT60BRG | |
---|---|
DigiKey Part Number | APT30GT60BRG-ND |
Manufacturer | |
Manufacturer Product Number | APT30GT60BRG |
Description | IGBT NPT 600V 64A TO247 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 64 A 250 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 64 A | |
Current - Collector Pulsed (Icm) | 110 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 30A | |
Power - Max | 250 W | |
Switching Energy | 525µJ (on), 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 145 nC | |
Td (on/off) @ 25°C | 12ns/225ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |