
IRG4BC30KD-SPBF | |
---|---|
DigiKey Part Number | IRG4BC30KD-SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC30KD-SPBF |
Description | IGBT 600V 28A 100W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 28 A 100 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 28 A | |
Current - Collector Pulsed (Icm) | 56 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 16A | |
Power - Max | 100 W | |
Switching Energy | 600µJ (on), 580µJ (off) | |
Input Type | Standard | |
Gate Charge | 67 nC | |
Td (on/off) @ 25°C | 60ns/160ns | |
Test Condition | 480V, 16A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 42 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |