



STGB19NC60KDT4 | |
---|---|
DigiKey Part Number | 497-7007-2-ND - Tape & Reel (TR) 497-7007-1-ND - Cut Tape (CT) 497-7007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB19NC60KDT4 |
Description | IGBT 600V 35A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 35 A 125 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB19NC60KDT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 35 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 2.75V @ 15V, 12A | |
Power - Max | 125 W | |
Switching Energy | 165µJ (on), 255µJ (off) | |
Input Type | Standard | |
Gate Charge | 55 nC | |
Td (on/off) @ 25°C | 30ns/105ns | |
Test Condition | 480V, 12A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 31 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.80000 | $52.80 |
10 | $35.50400 | $355.04 |
100 | $25.78910 | $2,578.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.06943 | $21,069.43 |