Similar
Similar

IPA60R125P6XKSA1 | |
|---|---|
DigiKey Part Number | IPA60R125P6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R125P6XKSA1 |
Description | MOSFET N-CH 600V 30A TO220-FP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 34W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 11.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 960µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2660 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.61000 | $33.61 |
| 50 | $17.19000 | $859.50 |
| 100 | $15.60230 | $1,560.23 |
| 500 | $12.82174 | $6,410.87 |
| 1,000 | $11.97162 | $11,971.62 |










