N-Channel 600 V 13A (Tc) 70W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 13A (Tc) 70W (Tc) Through Hole TO-220FM
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6024VNXC7G

DigiKey Part Number
846-R6024VNXC7G-ND
Manufacturer
Manufacturer Product Number
R6024VNXC7G
Description
600V 13A TO-220FM, PRESTOMOS WIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 13A (Tc) 70W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 15V
Rds On (Max) @ Id, Vgs
153mOhm @ 6A, 15V
Vgs(th) (Max) @ Id
6.5V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$44.55000$44.55
50$23.34480$1,167.24
100$21.29290$2,129.29
500$17.69904$8,849.52
1,000$16.82691$16,826.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.