IGOT60R042D1AUMA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: $91.47000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGOT60R042D1AUMA2

DigiKey Part Number
448-IGOT60R042D1AUMA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IGOT60R042D1AUMA2
Description
GANFET N-CH
Customer Reference
Detailed Description
N-Channel 600 V Surface Mount PG-DSO-20-87
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-20-87
Package / Case
Obsolete
This product is no longer manufactured. View Substitutes