TP65H035G4WSQA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP90H050WS

DigiKey Part Number
1707-TP90H050WS-ND
Manufacturer
Manufacturer Product Number
TP90H050WS
Description
GANFET N-CH 900V 34A TO247-3
Customer Reference
Detailed Description
N-Channel 900 V 34A (Tc) 119W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
63mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4.4V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
17.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
980 pF @ 600 V
FET Feature
-
Power Dissipation (Max)
119W (Tc)
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.