
GO 20 SME/SP3 | |
|---|---|
DigiKey Part Number | 398-GO20SME/SP3TR-ND - Tape & Reel (TR) 398-GO20SME/SP3CT-ND - Cut Tape (CT) 398-GO20SME/SP3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GO 20 SME/SP3 |
Description | CURRENT SENSOR HE 20A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 300kHz |
Mfr | Linearity ±0.3% |
Series | Accuracy ±1.3% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Response Time 2µs |
For Measuring AC/DC | Current - Supply (Max) 26mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 40mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.11000 | $35.11 |
| 5 | $31.44000 | $157.20 |
| 10 | $30.08200 | $300.82 |
| 25 | $28.45280 | $711.32 |
| 50 | $27.34300 | $1,367.15 |
| 100 | $26.32520 | $2,632.52 |
| 500 | $24.27596 | $12,137.98 |
| 1,000 | $23.51308 | $23,513.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $21.83000 | $65,490.00 |


