ICE2A280ZXKLA1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2,000
Unit Price: $19.21000
Datasheet
8-DIP (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2A280ZXKLA1

DigiKey Part Number
448-ICE2A280ZXKLA1-ND
Manufacturer
Manufacturer Product Number
ICE2A280ZXKLA1
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz PG-DIP-7-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Last Time Buy
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 21V
Duty Cycle
72%
Frequency - Switching
100kHz
Power (Watts)
50 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
PG-DIP-7-1
Mounting Type
Through Hole
Base Product Number
Last Time Buy
Last Time Buy Date: 31/10/2025
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,000$11.50357$23,007.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.