New Product
Converter Offline Buck, Flyback Topology 65kHz PG-DIP-7-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5BR2280BZ1XKLA1

DigiKey Part Number
448-ICE5BR2280BZ1XKLA1-ND
Manufacturer
Manufacturer Product Number
ICE5BR2280BZ1XKLA1
Description
ICE5BR2280BZ1XKLA1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Flyback Topology 65kHz PG-DIP-7-10
Datasheet
 Datasheet
EDA/CAD Models
ICE5BR2280BZ1XKLA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck, Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 32V
Duty Cycle
75%
Frequency - Switching
65kHz
Power (Watts)
40 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
PG-DIP-7-10
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,983
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$17.54000$17.54
50$8.52080$426.04
100$7.64040$764.04
500$6.09636$3,048.18
1,000$5.59991$5,599.91
2,000$5.18236$10,364.72
5,000$4.94201$24,710.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.