ICE2A180ZXKLA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1,983
Unit Price: $17.54000
Datasheet
Image for ICE2A180ZXKLA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2A180ZXKLA1

DigiKey Part Number
ICE2A180ZXKLA1-ND
Manufacturer
Manufacturer Product Number
ICE2A180ZXKLA1
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 7-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 21V
Duty Cycle
72%
Frequency - Switching
100kHz
Power (Watts)
29 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
7-DIP Module
Supplier Device Package
7-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes