


FM4-120L-S6E2HG | |
---|---|
DigiKey Part Number | 448-FM4-120L-S6E2HG-ND |
Manufacturer | |
Manufacturer Product Number | FM4-120L-S6E2HG |
Description | S6E2HG EVAL BRD |
Customer Reference | |
Detailed Description | S6E2HG FM4 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | S6E2HG | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW, Keil µVision | |
Note | - | |
Base Product Number |