
S6E2HG4G0AGB3000A | |
---|---|
DigiKey Part Number | 448-S6E2HG4G0AGB3000A-ND |
Manufacturer | |
Manufacturer Product Number | S6E2HG4G0AGB3000A |
Description | IC MCU 32BIT 288KB FLASH 121FBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2HG Microcontroller IC 32-Bit 160MHz 288KB (288K x 8) FLASH 121-FBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-FBGA (6x6) | |
Package / Case | 121-TFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,900 | $52.13073 | $255,440.58 |