
CYW43907KWBGT | |
---|---|
DigiKey Part Number | 448-CYW43907KWBGTTR-ND - Tape & Reel (TR) 448-CYW43907KWBGTCT-ND - Cut Tape (CT) 448-CYW43907KWBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW43907KWBGT |
Description | IC RF TXRX+MCU WIFI 316WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.4GHz, 5GHz 316-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | |
Frequency | ||
Data Rate (Max) | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -98dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, SPI, UART | |
GPIO | 17 | |
Voltage - Supply | 1.2V ~ 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 316-XFBGA, WLCSP | |
Supplier Device Package | 316-WLCSP (4.91x5.85) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.51000 | $87.51 |
10 | $76.03100 | $760.31 |
25 | $72.03000 | $1,800.75 |
100 | $66.53930 | $6,653.93 |
250 | $63.25272 | $15,813.18 |
500 | $60.93342 | $30,466.71 |
1,000 | $58.74915 | $58,749.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $54.15912 | $270,795.60 |