
CYW54907KWBGT | |
---|---|
DigiKey Part Number | 448-CYW54907KWBGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW54907KWBGT |
Description | IC RF TXRX+MCU BLE 316WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, Cellular, WiFi 802.11a/b/g/-c, Bluetooth v5.2 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 316-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 480Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -98.9dBm | |
Memory Size | 640kB ROM, 2MB SRAM | |
Serial Interfaces | I2C, I2S, JTAG, PWM, SDIO, SPI, UART, USB | |
GPIO | 17 | |
Voltage - Supply | 2.3V ~ 4.8V | |
Current - Receiving | 72.4mA ~ 112mA | |
Current - Transmitting | 309mA ~ 334mA | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 316-XFBGA, WLCSP | |
Supplier Device Package | 316-WLCSP (4.91x5.85) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $56.87932 | $284,396.60 |